Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Edicron SK9CP22 B9A Ceramic PCB Gold Plated

Order Code:  

38-2006

  Copy to clipboard
Brand: Edicron  Copy to clipboard MPN: SK9CP22 Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.93   £1.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
24 in Stock, despatched same dayContact us for additional stock

Ceramic socket from Edicron made from high quality ceramic for long life and durability, suitable for glass audio novel vacuum tubes like 12AX7, 12AU7 and 12AT7.


  • All connections are gold-plated to maintain sound quality
  • Standard pitch
  • PCB mount
  • Diameter 25.5mm
Type B9A 9-pin valve base PCB mount
Mounting PCB
Application Suitable for B9A Glass Audio Noval Vacuum Tubes Like 12AX7, 12AU7, ECC83, EL84 etc
Diameter 25.5mm
Height 17.8mm
Weight 20g
Width 25.5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


06 December 2015 Question by: Rapid Customer | Product code: 38-2006
Q. What is the pcd of the pcb pins?
A. Hi Ian, thank you for your question. The PCD is approximately 19.5mm and the pins are 1.75 x 0.25mm.

Reviews


Be the first to submit a review