Edicron Valve Bases and Accessories

<p>A range of valve bases and accessories.</p>
  • Bases are for use with B9A and 8-pin international octal valves with solder lugs or PCB connections
  • The bases are made from high quality ceramic for long life and durability
  • All connections are gold-plated to maintain sound quality
  • The B9A PCB version is available in a standard or narrow pitch version
  • An aluminium shield is also available for the B9A solder lugs version
Description Image Product MPN Pricing (Ex VAT) Buy Qty Base Type Contacts Application Mounting
Edicron SK8CC1-G A08 Ceramic Chassis Gold Plated
Edicron SK8CC1-G A08 Ceramic Chassis Gold Plated
Extended range
SK8CC1-G
1+ £1.31

9 in stock, despatched same dayContact us for additional stock
AO8 8 Chassis
Edicron SK9CC22-H55 Chassis Mounting B9A Socket With Retaining Clip
Edicron SK9CC22-H55 Chassis Mounting B9A Socket With Retaining Clip
Extended range
SK9CC22-H55
1+ £0.515

2 in stock, despatched same dayContact us for additional stock
B9A 9-pin valve base chassis mount Suitable for B9A audio valves like 12AX7, 12AU7, ECC83 etc Chassis
Order codeMftrs Part No.
38-2000SK8CC1-GOctal chassis base
38-2004SK9CC22-GB9A chassis base
38-2006SK9CP22B9A PCB base
38-2008SK9CP20B9A PCB small pitch
38-2012SK9CC22-H55Skt + ret. clip
38-2010SK9CAN5-AAluminium shield


Trustpilot