Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Edicron SK9CP20 B9A Ceramic PCB Gold Plated Sml Pitch

Order Code:  

38-2008

  Copy to clipboard
Brand: Edicron  Copy to clipboard MPN: SK9CP20 Copy to clipboard
 Report an error

Discontinued

Ceramic socket from Edicron made from high quality ceramic for long life and durability, suitable for glass audio novel vacuum tubes like 12AX7, 12AU7 and 12AT7.


  • All connections are gold-plated to maintain sound quality
  • Narrow pitch
  • PCB mount
  • Diameter 22.2mm
Application Suitable for B9A Glass Audio Noval Vacuum Tubes Like 12AX7, 12AU7, ECC83, EL84 etc
Diameter 22.2mm
Height 16.3mm
Mounting PCB
Type B9A 9-pin valve base PCB mount
Width 22.2mm

Questions


*Question functionality currently disabled


14 April 2012 Question by: Rapid Customer | Product code: 38-2008
Q. Will these work on EL84 Valves, What is the width of the PCB pins? What is the height from the knuckle of the pin (where the pin starts to increase in width), to the top of the socket (where the valve plugs in)?
A. Hi Jon, thanks for your question. These are meant to work with the EL84 valves which are B9A style fitting. We make the dimension requested at approx 11.5mm, the pins are approx 1mm x0.2mm.

Reviews


Be the first to submit a review