Easter opening times here
DC Components KBPC5006 Bridge Rectifier 50A 600V

DC Components KBPC5006 Bridge Rectifier 50A 600V

DC Components
Standard range
Order Code:

47-1012

Brand: DC Components MPN: KBPC5006
Qty Unit Price (Ex VAT)
1+ £1.42
100+ £1.05
500+ £0.947
1000+ £0.829
Price per unit Ex VAT
2,012 in stock, despatched same dayAdditional 2,000 due on 29/07/2025

A 600V single-phase silicon bridge rectifier rated at 50A. The device features a metal case that maximises heat dissipation.


  • 500A Surge overload rating
  • Low forward voltage drop
  • Single hole fixing
  • 6.3 x 0.8mm fast-on termination
  • Dimensions 30 x 30 x 11.5mm
Average Forward Current (Io) 50A
Case MB-25
Peak Forward Surge Current (Ifsm) 500A
Peak Reverse Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

KBPC5006 BRIDGE.

Reviewed by: John Madden - Friday, July 5, 2019
We have been using in production a like for like bridge from another supplier at a stupidly high price. £1.17 for 100 off . So was very pleased to drop on this from Rapid at a 50% saving. Result lol.

KBPC5006 Bridge Rectifier

Reviewed by: Mr James George - Friday, March 31, 2017
Having bought my first decent, bigish amp 12v battery charger 18 months ago I was dismayed when it conked out after probably the fourth use, especially as it was relatively expensive, but not expensive enough to justify getting someone else to repair it. However having read RN Boulton's review above, and taking some advice from youtube on testing the bridge rectifier, I spent £1.06 on this and bingo, it works perfectly! What could be simpler, thank you. In hindsight I think the first one wasn't screwed firmly enough to the heat sink, which is probably what killed it.

Bridge rectifiers

Reviewed by: RN Boulton - Tuesday, June 9, 2015
I have a miniature ride on railway with electrically powered locomotives using on board car batteries which I re-charge after a run. Lately a battery charge ammeter failed to show any charging current and I diagnosed a failed bridge rectifier. (The expensive pert of any charger is the copper wound transformer.) Ordered a spare bridge rectifier, promptly delivered at a reasonable price. Fitted in minutes by plugging in. Tested and found 'S' Very happy customer

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C