Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

KL 16mm x 5mm T1.5 6V LES Lamp 60mA

Order Code:  

40-0120

  Copy to clipboard
Brand: KL  Copy to clipboard MPN: 6V 0.06A T 1.5 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.37
25+ £0.418
100+ £0.174
500+ £0.167

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
3,780 in Stock, despatched same dayAdditional quantity lead time 5 months

The RVFM T1.5 6V LES Lamp (E5) 60mA 16 x 5mm has been designed with modern styling, including a flat domed polycarbonate lens and chromed bezel.


  • Dimensions 16 x 5mm diameter
  • Solder tag termination
  • Overall length 27mm
  • Panel cut-out 11mm
Base E5 LES
Colour Clear
Dimensions 5 x 16mm
Operating Voltage 6V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review