Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
LappKabel 55502464 MPC M25 BK SILVYN Hose Coupling Straight PA6 25 mm Black

LappKabel 55502464 MPC M25 BK SILVYN Hose Coupling Straight PA6 25 mm Black

Order Code:  

49-1804

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 55502464 Copy to clipboard
 Report an error

Discontinued

This LappKabel SILVYN Straight Hose Coupling has a high tensile strength. The coupling has a metric thread and a hexagonal collar with integrated conduit connection. The hose coupling is easy to assemble and will help protect cabling against dust and moisture.


  • Protection class IP 65
  • Colour: Black
  • Outer diameter 27.7mm
  • Halogen-free: Yes
  • Inside diameter: 25mm
  • Material: PA 6
  • Compatible with protective conduit; SILVYN® SI/SP/SP-PU (smooth conduits) and SILVYN® EL/ELÖ/ELT (corrugated conduits)
  • Temperature range: -50°C to +135°C
  • Manufacturer's part: MPC M25 BK
Type Cable gland
Body Material Polyamide
Thread Size 25mm

Reviews


Be the first to submit a review