Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

LappKabel MPC-M SILVYN Hose Coupling Straight PA6, Black, Grey

<P>A range of LappKabel SILVYN Straight Hose Couplings with a high tensile strength. The couplings have a metric thread and a hexagonal collar with integrated conduit connection. These easy to assemble and will help protect cabling against dust and moisture.</P>
  • Material: PA66 Halogen-free
  • Protection rating: IP 65
  • Compatible with protective conduit; SILVYN® SI/SP/SP-PU (smooth conduits) and SILVYN® EL/ELÖ/ELT (corrugated conduits)
  • Temperature range: -50°C to +135°C
  • Available in grey, RAL 7001 and black (RAL 9005, (UV-resistant))
Mftrs. partDescriptionConnection thread MOpeningColourOrder code
55502464SILVYN MPC M25 25 x 1.5 19mmBlack49-1804
55502465SILVYN MPC M32/1 32 x 1.5 23mmBlack49-1805
55502446SILVYN MPC M32/1 32 x 1.5 23mmGrey49-1813