Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Signal Construct SKHH10022 Square LED Indicator Red 12-14VAC/DC
Image Representative of Range

Signal Construct SKHH10022 Square LED Indicator Red 12-14VAC/DC

Order Code:  

50-0660

  Copy to clipboard
Brand: Signal Construct  Copy to clipboard MPN: SKHH10022 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.93
25+ £2.62
50+ £2.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
55 available to back OrderBack-order availability date - 07/07/2024

A red 12V AC/DC LED signal indicator lamp with a square lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 10,000mcd
  • Viewing angle 15°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Size 10mm
Colour Red
Bezel N/A
Intensity 10,000mcd
Voltage 12V
Current 16mA
View Angle 15°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review