Signal Construct LED Symbol Indicator Lamps

Signal Construct LED Symbol Indicator Lamps

A range of LED signal indicator lamps that have a snap-in mounting design. The LEDs are high brightness and there is a choice of colours, voltages and head design - round, square, or arrow-shaped. Built-in half-wave rectification means that the LEDs will work at AC or DC voltages.

  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
ColourLum. int. (mcd)IF (mA)IF (mA)IF (mA)Viewing
@ IF (20mA)12V24V230Vangle
Red10,00016192.515°
Yellow10,00016192.515°
Green20017192.530°
Ultra green16,80014152.530°
Blue600014152.530°
White320014152.570°

OrderColourVoltageLensOrderColourVoltageLensOrderColourVoltageLens
code(V AC/DC)shapecode(V AC/DC)shapecode(V AC/DC)shape
50-0660Red12Square50-0673Red12Arrow
50-0648Yellow12Round50-0661Yellow12Square50-0674Yellow12Arrow
50-0649Green12Round50-0662Green12Square50-0675Green12Arrow
50-0665Ultra green12Square50-0678Ultra green12Arrow
50-0650Blue12Round50-0663Blue12Square50-0676Blue12Arrow
50-0651White12Round50-0664White12Square50-0677White12Arrow
50-0642Red24RoundSquare50-0639Red24Arrow
50-0643Yellow24Round50-0646Yellow24Square50-0640Yellow24Arrow
50-0644Green24Round50-0638Green24Square50-0641Green24Arrow
50-0653Blue24Round50-0666Blue24Square50-0679Blue24Arrow
50-0654White24Round50-0667White24Square50-0680White24Arrow
50-0655Red230Round50-0668Red230Square50-0681Red230Arrow
50-0656Yellow230Round50-0669Yellow230Square50-0682Yellow230Arrow
50-0659Ultra green230Round50-0672Ultra green230Square50-0685Ultra green230Arrow
50-0657Blue230Round50-0683Blue230Arrow
50-0658White230Round


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C