Signal Construct SKGU10628 Round LED Indicator White 230VAC

Image Representative of Range

Signal Construct SKGU10628 Round LED Indicator White 230VAC

Signal Construct
Standard range
Order Code:

50-0658

Brand: Signal Construct MPN: SKGU10628
Qty Unit Price (Ex VAT)
1+ £3.31
25+ £2.90
50+ £2.51
Price per unit Ex VAT
2 in stock, despatched in 4 working days

A white 230V AC/DC LED signal indicator lamp with a round lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 3200mcd
  • Viewing angle 70°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Bezel N/A
Colour White
Current 2.5mA
Intensity 3200mcd
Size 10mm
View Angle 70°
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C