Techna LEDTECGREEN024VAC/DC LED Pilot Light Green 24V AC/DC

Techna LEDTECGREEN024VAC/DC LED Pilot Light Green 24V AC/DC

Techna
Standard range
Order Code:

28-5355

Brand: Techna MPN: LEDTECGREEN024VAC/DC
Qty Unit Price (Ex VAT)
1+ £3.86
Price per unit Ex VAT
58 in stock, despatched same dayAdditional quantity lead time 7 days

This green 24V AC/DC LED pilot light is part of Techna's LEDtec range of IP 65 LED indicators. Utilising multi-chip technology, these LEDs feature an aesthetically appealing design with single back-of-panel lock-nut fixing and screw clamp terminals for easy mounting and connection.

The range provides a modern and efficient replacement for traditional 22.5mm pilot lights. Brighter than a standard incandescent bulb and with very low power consumption, LEDtec can solve all pilot light problems.


  • Fits industry standard 22.5mm cut outs
  • Provides bright even illumination across pilot light surface
  • Easily visible even in brightly lit areas
  • 30,000 hours life, means reduced maintenance as no bulbs to replace.
  • Approvals: TUV certified, UL recognised, CE and RoHS
Bezel Prominent
Colour Green
Intensity 60CD
Size 22.5mm
Voltage 24V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, October 23, 2013 | Question by: Rapid Customer | Product code: 28-5355
Q. How Far do These LEDs extend behind the Panel, the data sheet only give the components total size of 49mm. Thanks
A. Hi Steve. Thank you for your question. The LED is mounted approximately 10mm in from the outer coloured lens.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C