Christmas Opening Hours and Delivery Dates here

Techna LED Pilot Lights

Techna Brand: Techna

Techna's LEDtec range of IP 65 LED indicators utilise multi-chip technology to provide bright even colour in red, blue, yellow, white and green. An aesthetically appealing design features single back-of-panel lock-nut fixing and screw clamp terminals for easy mounting and connection.

The range provides a modern and efficient replacement for traditional 22.5mm pilot lights. Brighter than a standard incandescent bulb and with very low power consumption, LEDtec can solve all pilot light problems.

  • LED based pilot lights
  • Fits industry standard 22.5mm cut outs
  • Provides bright even illumination across pilot light surface.
  • Easily visible even in brightly lit areas.
  • Available in blue, green, red, amber/yellow, white
  • 30,000 hours life, means reduced maintenance as no bulbs to replace.
  • Approvals TUV certified, UL recognized, CE and RoHS
Description Image Product Buy Pricing (Ex VAT) Voltage Colour Brightness (mcd) Bezel Size
Techna LEDTECBLUE012VAC/DC LED Pilot Light Blue 12V AC/DC
Techna LEDTECBLUE012VAC/DC LED Pilot Light Blue 12V AC/DC
Standard range
Order code: 28-5350
MPN: LEDTECBLUE012VAC/DC

Available to back orderBack-order availability date - 01/01/2026
1+ £3.86
Price per unit Ex VAT
12V Blue 60CD Prominent 22.5mm
Techna LEDTECBLUE110VAC LED Pilot Light Blue 110/120 VAC
Techna LEDTECBLUE110VAC LED Pilot Light Blue 110/120 VAC
Standard range
Order code: 28-5352
MPN: LEDTECBLUE110VAC

Available to back orderBack-order availability date - 01/01/2026
1+ £3.86
Price per unit Ex VAT
110/120V Blue 60CD Prominent 22.5mm
Techna LEDTECBLUE230VAC LED Pilot Light Blue 220/240VAC
Techna LEDTECBLUE230VAC LED Pilot Light Blue 220/240VAC
Standard range
Order code: 28-5353
MPN: LEDTECBLUE230VAC

Available to back orderBack-order availability date - 01/01/2026
1+ £3.86
Price per unit Ex VAT
220/240V Blue 60CD Prominent 22.5mm
Techna LEDTECGREEN012VAC/DC LED Pilot Light Green 12V AC/DC
Techna LEDTECGREEN012VAC/DC LED Pilot Light Green 12V AC/DC
Standard range
Order code: 28-5354
MPN: LEDTECGREEN012VAC/DC

19 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £3.86
Price per unit Ex VAT
12V Green 60CD Prominent 22.5mm
Techna LEDTECGREEN024VAC/DC LED Pilot Light Green 24V AC/DC
Techna LEDTECGREEN024VAC/DC LED Pilot Light Green 24V AC/DC
Standard range
Order code: 28-5355
MPN: LEDTECGREEN024VAC/DC

25 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £3.86
Price per unit Ex VAT
24V Green 60CD Prominent 22.5mm
Techna LEDTECGREEN230VAC LED Pilot Light Green 220/240VAC
Techna LEDTECGREEN230VAC LED Pilot Light Green 220/240VAC
Standard range
Order code: 28-5357
MPN: LEDTECGREEN230VAC

11 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £3.74
Price per unit Ex VAT
220/240V Green 60CD Prominent 22.5mm
Techna LEDTECRED012VAC/DC LED Pilot Light Red 12V AC/DC
Techna LEDTECRED012VAC/DC LED Pilot Light Red 12V AC/DC
Standard range
Order code: 28-5358
MPN: LEDTECRED012VAC/DC

130 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £3.70
Price per unit Ex VAT
12V Red 60CD Prominent 22.5mm
Techna LEDTECRED024VAC/DC LED Pilot Light Red 24V AC/DC
Techna LEDTECRED024VAC/DC LED Pilot Light Red 24V AC/DC
Standard range
Order code: 28-5359
MPN: LEDTECRED024VAC/DC

63 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £3.86
Price per unit Ex VAT
24V Red 60CD Prominent 22.5mm
Techna LEDTECRED230VAC LED Pilot Light Red 220/240VAC
Techna LEDTECRED230VAC LED Pilot Light Red 220/240VAC
Standard range
Order code: 28-5361
MPN: LEDTECRED230VAC

9 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £3.74
Price per unit Ex VAT
220/240V Red 60CD Prominent 22.5mm
Techna LEDTECWHITE012VAC/DC LED Pilot Light White 12V AC/DC
Techna LEDTECWHITE012VAC/DC LED Pilot Light White 12V AC/DC
Standard range
Order code: 28-5362
MPN: LEDTECWHITE012VAC/DC

Available to back orderBack-order availability date - 01/01/2026
1+ £4.38
Price per unit Ex VAT
12V White 60CD Prominent 22.5mm
Techna LEDTECWHITE024VAC/DC LED Pilot Light White 24V AC/DC
Techna LEDTECWHITE024VAC/DC LED Pilot Light White 24V AC/DC
Standard range
Order code: 28-5363
MPN: LEDTECWHITE024VAC/DC

14 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £4.38
Price per unit Ex VAT
24V White 60CD Prominent 22.5mm
Techna LEDTECWHITE230VAC LED Pilot Light White 220/240VAC
Techna LEDTECWHITE230VAC LED Pilot Light White 220/240VAC
Standard range
Order code: 28-5365
MPN: LEDTECWHITE230VAC

Available to back orderBack-order availability date - 01/01/2026
1+ £4.38
Price per unit Ex VAT
220/240V White 60CD Prominent 22.5mm
Techna LEDTECYELLOW012VAC/DC LED Pilot Light Yellow/amber 12V AC/DC
Techna LEDTECYELLOW012VAC/DC LED Pilot Light Yellow/amber 12V AC/DC
Standard range
Order code: 28-5366
MPN: LEDTECYELLOW012VAC/DC

10 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £3.88
Price per unit Ex VAT
12V Yellow/amber 60CD Prominent 22.5mm
Techna LEDTECYELLOW024VAC/DC LED Pilot Light Yellow/amber 24V AC/DC
Techna LEDTECYELLOW024VAC/DC LED Pilot Light Yellow/amber 24V AC/DC
Standard range
Order code: 28-5367
MPN: LEDTECYELLOW024VAC/DC

9 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £3.88
Price per unit Ex VAT
24V Yellow/amber 60CD Prominent 22.5mm
Techna LEDTECYELLOW110VAC LED Pilot Light Yellow/amber 110/120 VAC
Techna LEDTECYELLOW110VAC LED Pilot Light Yellow/amber 110/120 VAC
Standard range
Order code: 28-5368
MPN: LEDTECYELLOW110VAC

Available to back orderBack-order availability date - 01/01/2026
1+ £3.88
Price per unit Ex VAT
110/120V Yellow/amber 60CD Prominent 22.5mm
Techna LEDTECYELLOW230VAC LED Pilot Light Yellow/amber 220/240VAC
Techna LEDTECYELLOW230VAC LED Pilot Light Yellow/amber 220/240VAC
Standard range
Order code: 28-5369
MPN: LEDTECYELLOW230VAC

1 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £3.76
Price per unit Ex VAT
220/240V Yellow/amber 60CD Prominent 22.5mm
Temperature range –25°C to +55°C
Relative humidity =98%
Insulation withstand 2.5kV (AC) 1 min.
Insulation resistance =2MO
Operating voltage range Vn +20%
Operating life 30,000 hours
Brightness =60cd/m²
IP rating IP65
Frequency AC 50 to 60Hz
Carton quantity 10 pieces

TypeMftrs part
Blue 12V AC/DCLEDtecBlue012V AC/DC
Blue 110/120V ACLEDtecBlue110V AC
Blue 220/240V ACLEDtecBlue230V AC
Green 12V AC/DCLEDtecGreen012V AC/DC
Green 24V AC/DCLEDtecGreen024V AC/DC
Green 110/120V ACLEDtecGreen110V AC
Green 220/240V ACLEDtecGreen230V AC
Red 12V AC/DCLEDtecRed012V AC/DC
Red 24V AC/DCLEDtecRed024V AC/DC
Red 110/120V ACLEDtecRed110V AC
Red 220/240V ACLEDtecRed230V AC
White 12V AC/DCLEDtecWhite012V AC/DC
White 24V AC/DCLEDtecWhite024V AC/DC
White 220/240V ACLEDtecWhite230V AC
Yellow/Amber 12V AC/DCLEDtecYellow012V AC/DC
Yellow/Amber 24V AC/DCLEDtecYellow024V AC/DC
Yellow/Amber 110/120V ACLEDtecYellow110V AC
Yellow/Amber 220/240V ACLEDtecYellow230V AC


Trustpilot