Signal Construct SKGH10624 Round LED Indicator White 24-28VAC/DC

Image Representative of Range

Signal Construct SKGH10624 Round LED Indicator White 24-28VAC/DC

Signal Construct
Standard range
Order Code:

50-0654

Brand: Signal Construct MPN: SKGH10624 EAN-13: 2050001260161
Qty Unit Price (Ex VAT)
1+ £2.70
Price per unit Ex VAT
66 in stock, despatched in 4 working days

A white 24V AC/DC LED signal indicator lamp with a round lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 3200mcd
  • Viewing angle 70°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Bezel N/A
Colour White
Current 15mA
Intensity 3200mcd
Size 10mm
View Angle 70°
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C