Signal Construct SKHH10224 Square LED Indicator Green 24-28VAC/DC

Signal Construct SKHH10224 Square LED Indicator Green 24-28VAC/DC

Signal Construct
Order Code:

50-0638

Brand: Signal Construct MPN: SKHH10224

Discontinued


A green 24V AC/DC LED signal indicator lamp with a square lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 200mcd
  • Viewing angle 30°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Bezel N/A
Colour Green
Current 19mA
Intensity 200mcd
Size 10mm
View Angle 30°
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot