Signal Construct SKGH10224 Round LED Indicator Green 24-28VAC/DC

Image Representative of Range

Signal Construct SKGH10224 Round LED Indicator Green 24-28VAC/DC

Signal Construct
Standard range
Order Code:

50-0644

Brand: Signal Construct MPN: SKGH10224
Qty Unit Price (Ex VAT)
1+ £0.309
Price per unit Ex VAT
3 in stock, despatched same dayContact us for additional stock

A green 24V AC/DC LED signal indicator lamp with a round lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 200mcd
  • Viewing angle 30°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Bezel B / A
Colour Green
Current 19mA
Intensity 200mcd
Size 10mm
View Angle 30°
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C