Signal Construct SKHH10422 Square LED Indicator Blue 12-14VAC/DC

Signal Construct SKHH10422 Square LED Indicator Blue 12-14VAC/DC

Signal Construct
Order Code:

50-0663

Brand: Signal Construct MPN: SKHH10422

Discontinued


A blue 12V AC/DC LED signal indicator lamp with a square lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 6000mcd
  • Viewing angle 30°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Bezel N/A
Colour Blue
Current 14mA
Intensity 6000mcd
Size 10mm
View Angle 30°
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot