Signal Construct SKIH10022 Arrow LED Indicator Red 12-14VAC/DC

Image Representative of Range

Signal Construct SKIH10022 Arrow LED Indicator Red 12-14VAC/DC

Signal Construct
Standard range
Order Code:

50-0673

Brand: Signal Construct MPN: SKIH10022 EAN-13: 2050001260352
Qty Unit Price (Ex VAT)
1+ £2.42
Price per unit Ex VAT
28 in stock, despatched in 4 working days

A red 12V AC/DC LED signal indicator lamp with a arrow-shaped lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 10,000mcd
  • Viewing angle 15°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Bezel N/A
Colour Red
Current 16mA
Intensity 10,000mcd
Size 10mm
View Angle 15°
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C