Signal Construct SKIH10422 Arrow LED Indicator Blue 12-14VAC/DC

Image Representative of Range

Signal Construct SKIH10422 Arrow LED Indicator Blue 12-14VAC/DC

Signal Construct
Standard range
Order Code:

50-0676

Brand: Signal Construct MPN: SKIH10422 EAN-13: 2050001260383
Qty Unit Price (Ex VAT)
1+ £2.41
Price per unit Ex VAT
17 in stock, despatched in 4 working days

A blue 12V AC/DC LED signal indicator lamp with a arrow-shaped lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 6000mcd
  • Viewing angle 30°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Bezel N/A
Colour Blue
Current 14mA
Intensity 6000mcd
Size 10mm
View Angle 30°
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C