Signal Construct SKIH10124 Arrow LED Indicator Yellow 24-28VAC/DC

Image Representative of Range

Signal Construct SKIH10124 Arrow LED Indicator Yellow 24-28VAC/DC

Signal Construct
Standard range
Order Code:

50-0640

Brand: Signal Construct MPN: SKIH10124
Qty Unit Price (Ex VAT)
1+ £4.28
25+ £3.84
50+ £3.24
Price per unit Ex VAT
Available to back orderBack order, lead time 6 weeks

A yellow 24V AC/DC LED signal indicator lamp with a arrow-shaped lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 10,000mcd
  • Viewing angle 15°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Bezel N/A
Colour Yellow
Current 19mA
Intensity 10,000mcd
Size 10mm
View Angle 15°
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C