Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A red 230V AC/DC LED signal indicator lamp with a arrow-shaped lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.
Size | 10mm |
---|---|
Colour | Red |
Bezel | N/A |
Intensity | 10,000mcd |
Voltage | 230V |
Current | 2.5mA |
View Angle | 15° |
To use this facility please Sign In.
Sign In