Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

4.7mH ±5% 75mA Neosid Radial Power Inductor

Order Code:  

50-1190

  Copy to clipboard
Brand: Neosid  Copy to clipboard MPN: 00612232 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.06
25+ £0.666

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
45 available to back OrderBack-order availability date - 12/07/2024

A 4.7mH inductor that is suitable for decoupling and for equalisation of interference suppression in the HF/LF ranges.


  • Tolerance ±5%
  • Ferrite core in plastic casing
  • Radial connecting wires with 5mm pitch
  • Operating temperature range –25°C to +85°C
Inductance 4.7mH
Tolerance 5%
Rated Current 75mA
DC Resistance 53Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review