Belden 1583E Network Cable CAT 5e Grey

Standard range
Order Code:

51-7118

Brand: Belden MPN: 1583E EAN-13: 2050000760075
Qty Unit Price (Ex VAT)
5+ £0.710
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
109 available to back orderBack-order availability date - 14/02/2025

This network cable from Conrad gives the exceptional performance required for transmission over all four pairs.


  • Unscreened 4 Pairs Twisted
  • Computer Netwoking
  • Category 5 cables offer extended transmission distance over frequency ranges up to 350MHz and data speeds up to 1000Mbps
  • Supplied in 1m lengths of 1583E CAT5E

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 5mm
Colour Grey
Conductor Cross-section 0.51mm²
Insulation Material PVC
No. of Cores 8
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot