TruConnect 2m North American Cordset

TruConnect 2m North American Cordset

TruConnect
Standard range
Order Code:

23-6477

Brand: TruConnect MPN: 23-6477
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.52
25+ £2.34
100+ £1.97
Price per unit Ex VAT
1,895 in stock, despatched same dayAdditional quantity lead time 5 months

Buy North American Power Cord 2m from TruConnect - a north American power lead comprising of a moulded north American plug to a moulded IEC socket.

Incorporating the following features: North American plug style, IEC socket style, 125Vac voltage rating, 10A current rating, black colour, UL, A North American power lead comprising of a moulded North American plug to a moulded IEC socket, 2m length.


  • 2m length
  • Rated 125V AC
  • UL approved
Type Cordset
Current Rating 10A
Length 2m
Plug type North American
Socket Type C13 (IEC)

Order Code: 23-6482

MPN: 23-6482

TruConnect
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 250+
£2.50 £2.27 £1.82 £1.66
771 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C