Site: Industry
Currency: GBP    
TruConnect 2m North American Plug Cordset

TruConnect 2m North American Plug Cordset

TruConnect
Standard range
Order Code:

23-6482

Brand: TruConnect MPN: 23-6482
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.50
25+ £2.27
100+ £1.82
250+ £1.66
Price per unit Ex VAT
771 in stock, despatched same dayAdditional quantity lead time 5 months

North American power lead comprising a moulded north American plug to 2m length of 3-core 18 AWG cable.


  • Rated 125V AC
  • Free end stripped for easy connection to equipment
  • Cable sheathed overall in black
  • UL approved
Type Cordset
Current Rating 10A
Length 2m
Plug type North American
Socket Type Stripped end

Order Code: 23-6477

MPN: 23-6477

TruConnect
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£2.52 £2.34 £1.97
2,702 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C