Site: Industry
Currency: GBP    
TruConnect 2m Euro Schuko Plug Cordset

TruConnect 2m Euro Schuko Plug Cordset

TruConnect
Standard range
Order Code:

23-6466

Brand: TruConnect MPN: 23-6466
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.50
25+ £1.86
100+ £1.63
Price per unit Ex VAT
746 in stock, despatched same dayAdditional quantity lead time 5 months

European power cordset with 2m of 0.75mm² cable.


  • Right angled moulded Schuko plug
  • Plug rated at 16A 250V AC
  • Cable rated at 6A 250V AC
  • Cable sheathed in black
  • Free end stripped for easy connection to equipment
  • VDE and KEMA approved
Type Cordset
Current Rating 6A
Length 2m
Plug type Schuko
Socket Type Stripped end

Order Code: 23-6462

MPN: 23-6462

TruConnect
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£2.88 £2.55 £2.32
4,919 in stock, despatched same dayAdditional 1,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C