Easter opening times here
TruConnect 16-1737 1m USB Type C M USB Type A M 10GB Black Cable

TruConnect 16-1737 1m USB Type C M USB Type A M 10GB Black Cable

TruConnect
Standard range
Order Code:

16-1737

Brand: TruConnect MPN: 16-1737 EAN-13: 5055781233784
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit Ex VAT
125 in stock, despatched same dayAdditional quantity lead time 7 days

This USB3.1 cable (also called Gen.2) brings many improvements to the previous standard USB3.0 (Gen.1). The most noticeable is the new Type-C connectors which are much smaller than the previous standard connectors (except Micro B). They are also symmetrical allowing you to plug them in either way up.

The new Type-C Alternative Mode allows the USB cable to carry different types of signal, including native DisplayPort capable of 4k resolution video.


  • USB3.1 type-A male to type-C reversible male connector
  • Data transfer rate: 10Gbps
  • Charging output: 3A
  • Length: 1m
  • Colour: Black
Type USB Type C cable
Colour Black
Connector A USB C male
Connector B USB 2.0 A male
Length 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C