VOLTCRAFT FSP-11312 Fixed Voltage Power Supply

Standard range
Order Code:

51-7500

Brand: VOLTCRAFT MPN: FSP-11312 EAN-13: 4016138522570
Qty Unit Price (Ex VAT)
1+ £105.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
78 available to back orderBack-order availability date - 20/02/2025

The Voltcraft FSP-11312 is a 165W fixed voltage linear power supply suitable for use in laboratories, workshops and industry. The FSP-11312 is electronically regulated and produces 13.8V DC and 12A with a current limiter. Its steel plate enclosure makes the FSP-11312 suitable for use even in demanding industrial conditions.


  • Connections: 4mm sockets
  • Dimensions: 205(W) x 125(H) x 275(D)mm
  • Input voltage range: 230V AC
  • Inputs Rubber connector: IEC C14
  • Number of outputs: 1
  • Output current: 12A
  • Output current (high): 15A
  • Output voltage: 13.8V DC
  • PSU type: Linear
  • Power: 165W
  • Type (manufacturer type): FSP-11312
  • Weight: 6kg

Power cable not included.

Not recommended for use as a battery charger.


For a suitable cable (order code 23-6446).


Number of Outputs 1
Output Current Max. 15A
Output Current Min. 12A
Output Voltage Max. 13.8V
Output Voltage Min. 13.8V
Power Rating 165W
Supply Voltage Range 230V
Temperature Range +10 to +35°C

To use this facility please Sign In.

Sign In

Reviews


Solid, capable power supply

Reviewed by: marcus Rex - Thursday, January 30, 2014
We use this item daily to run a small CNC machine. Its a robust unit with capacity to spare, our only negative comment it that was no mains power lead in the box! We like it as its linear output has very little noise on it. Many switch mode power supplies produce a lot of noise on the DCoutput which is not desirable for many applications. This unit is a good solid performer, well recommended.


Trustpilot