Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto OSPW5111A 5mm White LED 6000mcd

Order Code:  

55-1820

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSPW5111A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.28
100+ £0.910
500+ £0.627

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,335 in Stock, despatched same dayAdditional quantity lead time 4 months

A white LED with a luminous intensity of 6000mcd.


  • High luminosity 5mm white LED
  • 6000mcd
  • Superior weather resistance
  • UV resistant epoxy
  • Suitable for general purpose indicators, small area illuminations and back lighting
Dominant Wavelength 0.31/0.32
Forward Current 30mA
Forward Voltage Typical 3.4V
LED Colour White
Lens Type Water clear
Luminous Intensity 6000mcd
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 15°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review