TruOpto 5mm White LEDs

<p>LEDs that are available in high luminous intensities of up to 30,000mcd at 20mA and provide white LED technology at the cost of lower technology indicators. Suitable for a wide range of illumination and indication applications where high luminous intensity is required, such as: small area illumination, back lighting and general purpose indication.</p>
  • Housed in an industry standard 5mm water clear package
  • Viewing angle 15°
  • Superior weather resistance
  • UV resistant epoxy
  • Suitable alternative for filament lamps
Description Image Product MPN Pricing (Ex VAT) Buy Qty Dominant Wavelength Luminous Intensity Forward Voltage Typical LED Colour Forward Current Lens Type Reverse Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Size
TruOpto OSPW5111A 5mm White LED 6000mcd
TruOpto OSPW5111A 5mm White LED 6000mcd
Standard range
OSPW5111A
5+ £1.28
100+ £0.910
500+ £0.627

Order in multiples of 5


1,210 in stock, despatched same dayAdditional quantity lead time 5 months
0.31/0.32 6000mcd 3.4V White 30mA Water clear 5V 15° +80°C -30°C 5mm
TruOpto OSPW5111A-ST 5mm White LED 10000mcd
TruOpto OSPW5111A-ST 5mm White LED 10000mcd
Standard range
OSPW5111A-ST
5+ £0.850
100+ £0.534
500+ £0.409
1000+ £0.361

Order in multiples of 5


10,451 in stock, despatched same dayAdditional quantity lead time 5 months
0.27/0.28 10000mcd 3.4V White 30mA Water clear 5V 15° +80°C -30°C 5mm
TruOpto OSPW5111A-Z3 5mm White LED 30000mcd
TruOpto OSPW5111A-Z3 5mm White LED 30000mcd
Standard range
OSPW5111A-Z3
5+ £1.47
100+ £1.20
500+ £0.907

Order in multiples of 5


2,805 in stock, despatched same dayAdditional 1,000 due on 30/06/2025
0.31/0.30 30cd 3.3V White 30mA Water clear 5V 15° +80°C -30°C 5mm
ChromaticityLum. int.Lum. int.IFVFVF
coordinates(mcd) typ.(mcd) max.max. (mA)typ. (V)max. (V)Order
@ IF (20mA)@ IF (20mA)@ IF (20mA)code
x = 0.31, y =0.3260008000303.4455-1820
x = 0.27, y =0.281000012000303.4455-1886
x = 0.31, y =0.303000036000303.33.855-2216


Trustpilot