TruOpto OSPW5111A-ST 5mm White LED 10000mcd

Standard range
Order Code:

55-1886

Brand: TruOpto MPN: OSPW5111A-ST
Qty Unit Price (Ex VAT)
5+ £0.850
100+ £0.534
500+ £0.409
1000+ £0.361
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
10,451 in stock, despatched same dayAdditional quantity lead time 5 months

A white LED with a luminous intensity of 10,000mcd.


  • 5mm White LED
  • 10,000mcd
  • Superior weather resistance
  • UV resistant epoxy
  • Suitable for general purpose indicators, small area illuminations and back lighting
LED Colour White
Dominant Wavelength 0.27/0.28
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 10000mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 3.4V
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 24, 2017 Question by: Rapid Customer | Product code: 55-1886
Q. Hi, I have pupils doing a school project on Planck's constant. Is it possible to get the wavelength of this LED?
A. Hi Ken, thank you for your question. Being a white LED this is measured in x y chromaticity which is x = 0.27 and y = 0.28.


Monday, January 23, 2017 Question by: Rapid Customer | Product code: 55-1886
Q. Hi, I have pupils doing a school project on Planck's constant. Is it possible to get the wavelength of this LED?
A. Hi Ken, thank you for your question. The colour wavelength of this is 8000k approximately.


Monday, June 29, 2015 Question by: Rapid Customer | Product code: 55-1886
Q. I am looking for some bright white leds for a school project, the students are making lanterns. Would this one be suitable?
A. Hi Chris, thank you for your question. These TruOpto 5mm white LEDs would be suitable, there are 3 brightness levels in this range.


Sunday, January 19, 2014 Question by: Rapid Customer | Product code: 55-1886
Q. Hello, on these white LEDs, are the legs different sizes so that you know which one is positive or negative?
A. Hi Jack. Thank you for your question. On a colour LED the longer leg denoted the positive (anode) connection, however this is normally reversed for infra red LEDs.

Reviews


Be the first to submit a review

Trustpilot