Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This 5630 size surface mounting LED is a top view device that has a super bright white colour and a yellow diffused lens. The LED comes in a lead frame package with four pads. The LED is suitable for applications such as general lighting, decorative lighting, indicators, etc.
Colour | White |
---|---|
Forward Voltage | N/A |
Forward Current | 150mA |
Luminous Intensity | 60lm |
Viewing Angle | 120° |
Dominant Wavelength | 6000 |
Height | 0.8mm |
Length | 5.6mm |
Width | 3mm |
To use this facility please Sign In.
Sign In