Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This full colour RGB LED is a 5mm round standard directivity lamp that has a 60s colour changing cycle. Ideal for applications such as toys, games, audio equipment, decorative lighting, etc.
Dominant Wavelength | 625/525/470nm |
---|---|
Forward Current | N/A |
Forward Voltage Typical | 4.5V |
LED Colour | RGB |
Lens Type | Diffused |
Luminous Intensity | 4000/7000/2180mcd |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Reverse Voltage | 5V |
Size | 5mm |
Viewing Angle | 30° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In