Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto 5mm RGB Colour Changing LED 60s/cycle 30° 4.5V 20mA Water Clear Lens

Order Code:  

55-9207

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OST1MK5A31A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.672
100+ £0.556
500+ £0.471

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,739 in Stock, despatched same dayAdditional quantity lead time 4 months

This full colour RGB LED is a 5mm round standard directivity lamp that has a 60s colour changing cycle. Ideal for applications such as toys, games, audio equipment, decorative lighting, etc.


  • Water clear lens
  • High luminosity
  • Superior weather resistance
Dominant Wavelength 625/525/470nm
Forward Current N/A
Forward Voltage Typical 4.5V
LED Colour RGB
Lens Type Water clear
Luminous Intensity 8400/14,400/4000mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 30°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review