Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Barthelme 00253002 Small Filament Lamp E14 30V 2W

Barthelme 00253002 Small Filament Lamp E14 30V 2W

Order Code:  

57-6646

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00253002 Copy to clipboard
 Report an error

Discontinued

A 30V 2W small filament lamp with an E14 base and dimensions of 14 x 30mm.


  • Ideal for emergency lighting systems and illuminated signs
  • Clear lens
Base E14
Colour Clear
Dimensions 14 x 30mm
Operating Voltage 30V

Reviews


Be the first to submit a review