Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Barthelme E14 Small Filament Lamps

<p>A range of E14 small filament lamps available in a range of voltages/power and sizes.</p>
  • Ideal for emergency lighting systems and illuminated signs
  • Clear lens
Order codeSize (mm)Voltage (V)Power (W)
57-666114 x 30122
57-664414 x 30242
57-666214 x 3024-302
57-664614 x 30302
57-664514 x 302407
57-666616 x 35245
57-666716 x 35220-2605-7
57-665716 x 456010
57-665816 x 45110-1406-10
57-665916 x 4524010
57-666316 x 54244
57-663416 x 542415
57-666816 x 5424-306-10
57-666916 x 546010
57-663616 x 546515
57-663716 x 54110-1406-10
57-663816 x 54220-2603-5
57-667016 x 54220-2605-7
57-664216 x 54220-2606-10
57-667116 x 54220-2606-10
57-663916 x 54220-26010-15
*Question functionality currently disabled