Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Barthelme 00132405 Small Filament Lamp E14 24V 5W

Order Code:  

57-6666

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00132405 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.901
25+ £0.836

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
728 available to back OrderBack-order availability date - 10/07/2024

A 24V 5W small filament lamp with an E14 base and dimensions of 16 x 35mm.


  • Ideal for emergency lighting systems and illuminated signs
  • Clear lens
Base E14
Colour Clear
Dimensions 16 x 35mm
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review