Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Barthelme 00100421 Small Filament Lamp E14 240V 10W

Order Code:  

57-6659

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00100421 Copy to clipboard
 Report an error

Discontinued

A 240V 10W small filament lamp with an E14 base and dimensions of 16 x 45mm.


  • Ideal for emergency lighting systems and illuminated signs
  • Clear lens
Base E14
Colour Clear
Dimensions 16 x 45mm
Operating Voltage 240V

Reviews


Be the first to submit a review