Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Microchip PIC12F683-I/SN Microcontroller SMD 8-bit SOIC8

Order Code:  

73-3680

  Copy to clipboard
Brand: Microchip  Copy to clipboard MPN: PIC12F683-I/SN Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
65 in Stock, despatched same dayAdditional quantity lead time 6 weeks

PIC12F683-I/SN. Flash memory 2048. Data memory 128. 6 I/O lines. Clock speed 20MHz. SO-8 package.


Family PIC12F
Clock Speed 20MHz
EEPROM Memory 256Bytes
SRAM Data Memory 128Bytes
Flash Memory 2048KB
Supply Voltage 2 to 5.5V
Package/Case SO-8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review