PIC12F6 8-bit Microcontrollers

Microchip Brand: Microchip

This powerful yet easy-to-program CMOS Flash-based 8-bit microcontroller packs Microchip's powerful PIC architecture into an 8-pin package. The device has only 35 single word instructions with a 200ns instruction cycle. Operating speed is a faster 20MHz, and with a comparator, 128 bytes of EEPROM data memory makes this device ideal for education, industrial, appliances and consumer entry-level product applications that require to be field re-programmable. The PIC12F675 has an on-board 10-bit A/D converter.

  • 16 special function hardware registers
  • 8-level deep hardware stack
  • 6 I/O pins with individual direction control
  • High current sink/source for direct LED drive
  • 64 bytes of general purpose RAM
  • Programmable input multiplexing from device inputs
  • Low power consumption 1mA 5.5V, 4.0MHz
  • Extended temperature ranges devices available
Description Image Product Buy Pricing (Ex VAT) EEPROM Memory Flash Memory SRAM Data Memory Clock Speed Family Package/Case Supply Voltage
Microchip PIC12F675-I/SN Microcontroller SMD 8-bit SOIC8
Microchip PIC12F675-I/SN Microcontroller SMD 8-bit SOIC8
Standard range
Order code: 73-3674
MPN: PIC12F675-I/SN

Order in multiples of 5


245 in stock, despatched same dayAdditional quantity lead time 5 weeks
5+ £1.53
25+ £1.50
100+ £1.48
Price per unit Ex VAT
128Bytes 1024KB 64Bytes 20MHz PIC12F SO-8 2 to 5.5V
Microchip PIC12F683-I/SN Microcontroller SMD 8-bit SOIC8
Microchip PIC12F683-I/SN Microcontroller SMD 8-bit SOIC8
Standard range
Order code: 73-3680
MPN: PIC12F683-I/SN

43 in stock, despatched same dayAdditional quantity lead time 6 weeks
1+ £1.36
Price per unit Ex VAT
256Bytes 2048KB 128Bytes 20MHz PIC12F SO-8 2 to 5.5V
DeviceMax freq.Flash SRAMData memoryI/O linesPackageOrder code
(MHz)
PIC12F609-I/P201024645DIL-873-3664
PIC12F629-I/P201024648DIL-873-3262
PIC12F675-I/P201024648DIL-873-3284
PIC12F675-I/SN201024646SO-873-3674
PIC12F675-E/SN *201024646SO-873-3676
PIC12F683-I/MD2020481288DFN-873-5154
PIC12F683-I/SN2020481286SO-873-3680
* Extended temperature range


Trustpilot