Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microchip PIC12F675-I/SN Microcontroller SMD 8-bit SOIC8

Standard range
Order Code:  

73-3674

 
Brand: Microchip MPN: PIC12F675-I/SN
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £1.65
25+ £1.62
100+ £1.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
285 in stock, despatched same dayAdditional quantity lead time 5 weeks

PIC12F675-I/SN. Flash memory 1024. Data memory 64. 6 I/O lines. Clock speed 20MHz. SO-8 package.


Clock Speed 20MHz
EEPROM Memory 128Bytes
Family PIC12F
Flash Memory 1024KB
Package/Case SO-8
SRAM Data Memory 64Bytes
Supply Voltage 2 to 5.5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot