Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Diptronics DTS-644N-V Square Button Through Hole 6 x 6mm Tactile Switch 160gf

Order Code:  

78-0623

  Copy to clipboard
Brand: Diptronics  Copy to clipboard MPN: DTS-644N-V Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.209
100+ £0.170
500+ £0.141
1000+ £0.126

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time unreliableContact us for expedited delivery
1,409 in Stock, despatched same dayAdditional 1,000 due on 14/08/2024

High quality SPST miniature brown tactile switch from Diptronics with 6mm square actuator.


  • Size 6 x 6mm
  • Height 7.3mm
  • Operating force 160gf
  • Through hole mounting
  • Flat, extended and projected plunger lengths
  • Positive click action
  • Contact current 50mA
  • Contact voltage 12V DC
  • Diptronics DTS-6 series
Type Tactile switch cover
Contact Configuration SPST
Max. Current 0.05A
Action NO
Illumination Colour(s) N/A
Illumination Type None

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


26 February 2013 Question by: Rapid Customer | Product code: 78-0623
Q. If I want a thru-hole mount, which part number do I need?
A. Hi Pieter. Thank you for your question. This product is through hole. The surface mount switches have SMT in the description.

Reviews


Be the first to submit a review