A range of SPST miniature 6 x 6mm tactile switches with a square button shoulder. To find out more about our range of Diptronics switches, please visit our Diptronics brand page.
Dimensions | 6 x 6 x 8mm | ||
Pitch | surface mount | 8.5 x 4.5mm | |
PCB mount | 6.5 x 4.5mm | ||
Contact rating | 50mA 12V DC | ||
Initial contact resistance | 100mΩ max | ||
Operating force | DTS-644K | 100 ±50gf | 78-1150 |
DTS-644N | 160 ±50gf | 78-0623 | |
DTSM-644K | 100 ±50gf | 78-1136 | |
DTSM-644N | 160 ±50gf | 78-1167 | |
Travel | 0.25mm | ||
Life expectancy | 200,000 cycles min. | ||
Contact arrangement | SPST | ||