Christmas Opening Hours and Delivery Dates here

Diptronics DTS-644K Square Button Through Hole 6 x 6mm Tactile Switch 100gf

Order Code:

78-1150

Brand: Diptronics MPN: DTS-644K
Qty Unit Price (Ex VAT)
10+ £0.215
100+ £0.144
500+ £0.125
1000+ £0.122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,120 in stock, despatched same dayAdditional 1,000 due on 04/02/2026

High quality SPST miniature black tactile switch from Diptronics with square 6mm actuator.


  • Through-hole mounting
  • Operating force 100gf
  • Designed to accommodate actuator springs for tamper switch applications
  • Contact current 50mA
  • Contact voltage 12V DC
  • Size 6 x 6 x 7.3mm
Type Tactile switch cover
Contact Configuration SPST
Current Rating (A) 0.05A
Action Off / (on)
Illumination Type None

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, January 28, 2013 | Question by: Rapid Customer | Product code: 78-1150
Q. how do you know if these are through hole or surface mounted by lookibg at this webpage? regards
A. Hi Paul. Thank you for your question. There are 2 indicators to which are surface mount for these products. They will be designated SMD or SMT in the title. The manufacturer code for surface mount are DTSM not DTS.

Reviews

Be the first to submit a review

You may also like


Trustpilot