Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Diptronics DTSM-644K Square Button SMD 6 x 6mm Tactile Switch 100gf

Standard range
Order Code:  

78-1136

 
Brand: Diptronics MPN: DTSM-644K
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
10+ £0.398
100+ £0.242
500+ £0.177
1000+ £0.160

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
921 in stock, despatched same dayAdditional quantity lead time 8 months

High quality SPST miniature brown tactile switch from Diptronics with 6mm square actuator.


  • Size 6 x 6mm
  • Height 7.3mm
  • Operating force 100gf
  • Surface mounting
  • Positive click action
  • Contact current 50mA
  • Contact voltage 12V DC
  • Diptronics DTS-6 series
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A
Type Tactile switch cover

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot