Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Re-reeling orders placed after 16:30 will be processed the next working day.
SMT End-Stackable 1 pole 2 pin DIL Slide Switch suitable for PCB mounting and for a wide range of applications.
No. of Ways | 1 |
---|---|
Type | DIL switch |
Contact Configuration | SPST |
Max. Current | 0.025A |
Action | Contact switching |
Illumination Type | None |
Illumination Colour(s) | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In