Site: Industry
Currency: GBP    
SMT End-stackable DIL Slide Switches

SMT End-stackable DIL Slide Switches

Diptronics Brand: Diptronics

DIL switches with sliding actuators that are suitable for PCB mounting and are suitable for a wide range of applications. To find out more about our range of Diptronics switches, please visit our Diptronics brand page.

  • Proud actuators for ease of use
  • Available in a range of position numbers
  • Contact arrangement SPST
  • Gold plated contacts and terminals
  • Pitch 2.54mm
  • UL 94V-0 rating
  • Diptronics EM series
Rating25mA @ 24V DC
Contact resistance100mΩ @ 500V DC
Insulation resistance100MΩ @ 500V DC
Dielectric strength500V AC 1 mins.
Electrical life2000 cycles
Mechanical life2,000 operations
Stroke1mm
Operational temperature–20°C to +85°C
Mftrs. pt. no.No. of positionsLength (mm)Order code
EM-01-V12.4480-0319
EM-02-V24.9880-0320
EM-04-V410.0680-0322
EM-08-V820.2280-0325


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C