Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Diptronics EM-04 4 Pole 8 Pin SMD DIL Switch

Order Code:  

80-0322

  Copy to clipboard
Brand: Diptronics  Copy to clipboard MPN: EM-04-V Copy to clipboard
  • Quickly find another product in this range by No. of Ways:

    1 2 4 8
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.912
25+ £0.773
100+ £0.669
500+ £0.603

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 4 monthsContact us for expedited delivery
Out of StockBack-order availability date - 16/08/2024

SMT End-Stackable 4 pole 8 pin DIL Slide Switch suitable for PCB mounting and for a wide range of applications.


  • Proud actuators for ease of use
  • Contact arrangement SPST
  • Gold plated copper alloy contacts and terminals
  • Pitch 2.54mm
  • UL 94V-0 rating
  • Diptronics EM series
No. of Ways 4
Type DIL switch
Contact Configuration SPST
Max. Current 0.025A
Action Contact switching
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review