Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Diptronics EM-08 8 Pole 16 Pin SMD DIL Switch

Order Code:  

80-0325

  Copy to clipboard
Brand: Diptronics  Copy to clipboard MPN: EM-08-V Copy to clipboard
  • Quickly find another product in this range by No. of Ways:

    1 2 4 8
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.24
25+ £0.958
100+ £0.835

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
450 in Stock, despatched same dayAdditional quantity lead time 4 months

SMT End-Stackable 8 pole 16 pin DIL Slide Switch suitable for PCB mounting and for a wide range of applications.


  • Proud actuators for ease of use
  • Contact arrangement SPST
  • Gold plated copper alloy contacts and terminals
  • Pitch 2.54mm
  • UL 94V-0 rating
  • Diptronics EM series
No. of Ways 8
Type DIL switch
Contact Configuration SPST
Max. Current 0.025A
Action Contact switching
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review