Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruSemi M34-2 (3646) LED Flasher (2Hz)

Order Code:  

82-0032

  Copy to clipboard
Brand: TruSemi  Copy to clipboard MPN: M34-2 Copy to clipboard
  • Quickly find another product in this range by Max Switching Frequency:

    1Hz 2Hz
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.755
10+ £0.603
25+ £0.500
100+ £0.366

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,885 in Stock, despatched same dayAdditional quantity lead time 4 months

This low voltage single output LED flashing controller IC can drive up to 3 LEDs simultaneously (max current 25mA). The IC has an in-built RC oscillator circuit, so requires minimum external components. Suitable for use with a range of products from cards and decorations to bicycle and disco lights.


  • Flash rate 2Hz
  • The device is designed for a 3V DC supply
  • Housed in a TO-92 package
LED Driver Type Flashing Controller
Max Switching Frequency 2Hz
Number of LEDs 3
Package/Case TO-92

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review