Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TDA7266 7+7W Dual Bridge Stereo Audio Amp

Order Code:  

82-0942

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: TDA7266 Copy to clipboard
 Report an error

Discontinued

The TDA7266 is a dual bridge amplifier in a Multiwatt package that is especially designed for TV and portable radio applications.


  • Wide supply voltage range 3 to 18V
  • Minimum external components simplifies design and reduces cost
  • Standby and mute functions
  • Short-circuit protection
  • Thermal overload protection
Device TDA7266
Package Multiwatt 15
Impedance 30kΩ
Power 7W
Temperature Range 0 to +70°C

Reviews


Be the first to submit a review